LQG15WH2N3C02D
vs
LQG15WZ2N3C02B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
Case/Size Code
0402
0402
DC Resistance
0.07 Ω
0.07 Ω
Inductance-Nom (L)
0.0023 µH
0.0023 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, PAPER, 7 INCH
BULK
Quality Factor-Min (at L-nom)
23
23
Rated Current-Max
1 A
1 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
7000 MHz
7000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 250 MHZ
Q MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
8.7%
8.7%
Base Number Matches
1
1
Package Description
CHIP, 0402
Compare LQG15WH2N3C02D with alternatives
Compare LQG15WZ2N3C02B with alternatives