LQG15HZ3N3S02B vs LQG15HS3N3S02D feature comparison

LQG15HZ3N3S02B Murata Manufacturing Co Ltd

Buy Now Datasheet

LQG15HS3N3S02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP, 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
DC Resistance 0.125 Ω 0.125 Ω
Inductance-Nom (L) 0.0033 µH 0.0033 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.8 A 0.8 A
Reference Standard AEC-Q200
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 9.09% 9.09%
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks
Construction Multilayer Chip
Core Material AIR
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY

Compare LQG15HZ3N3S02B with alternatives

Compare LQG15HS3N3S02D with alternatives