LQG15HS8N2H02B
vs
MHQ1005P8N2HTD25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
TDK CORP
Package Description
CHIP, 0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
DC Resistance
0.24 Ω
0.16 Ω
Inductance-Nom (L)
0.0082 µH
0.0082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
BULK
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
23
Rated Current-Max
0.55 A
0.55 A
Self Resonance Frequency
3700 MHz
3600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
3%
3%
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Construction
Rectangular
Core Material
CERAMIC
Reference Standard
AEC-Q200
Special Feature
Q IS MEASURED AT 250 MHZ
Compare LQG15HS8N2H02B with alternatives
Compare MHQ1005P8N2HTD25 with alternatives