LQG15HS27NJ02
vs
LQW15AN27NJ00
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
|
Core Material |
AIR
|
AIR
|
DC Resistance |
0.46 Ω
|
0.52 Ω
|
Inductance-Nom (L) |
0.027 µH
|
0.027 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Quality Factor-Min (at L-nom) |
8
|
25
|
Rated Current-Max |
0.3 A
|
0.28 A
|
Self Resonance Frequency |
1700 MHz
|
3500 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
4
|
4
|
Special Feature |
|
Q MEASURED AT 250 MHZ
|
|
|
|
Compare LQG15HS27NJ02 with alternatives
Compare LQW15AN27NJ00 with alternatives