LQG15HS1N2B02B vs LQG15HN1N2B02D feature comparison

LQG15HS1N2B02B Murata Manufacturing Co Ltd

Buy Now Datasheet

LQG15HN1N2B02D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
DC Resistance 0.07 Ω 0.08 Ω
Inductance-Nom (L) 0.0012 µH 0.0012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method BULK TR, PAPER, 7 INCH
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 1 A 1 A
Self Resonance Frequency 6000 MHz 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 8.33% 8.33%
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare LQG15HS1N2B02B with alternatives

Compare LQG15HN1N2B02D with alternatives