LQG15HH1N2B02B
vs
LQG15HN1N2B02J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Case/Size Code |
0402
|
0402
|
DC Resistance |
0.07 Ω
|
0.08 Ω
|
Inductance-Nom (L) |
0.0012 µH
|
0.0012 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.5 mm
|
0.5 mm
|
Package Length |
1 mm
|
1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.5 mm
|
Packing Method |
BULK
|
TR, PAPER, 13 INCH
|
Quality Factor-Min (at L-nom) |
8
|
8
|
Rated Current-Max |
1 A
|
1 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
6000 MHz
|
6000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
100 MHz
|
100 MHz
|
Tolerance |
8.33%
|
8.33%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP, 0402
|
|
|
|
Compare LQG15HH1N2B02B with alternatives
Compare LQG15HN1N2B02J with alternatives