LQG11A2N7S00T2 vs NML04K2N7TR feature comparison

LQG11A2N7S00T2 Murata Manufacturing Co Ltd

Buy Now Datasheet

NML04K2N7TR NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD NIC COMPONENTS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 0.15 Ω 0.17 Ω
Inductance-Nom (L) 0.0027 µH 0.0027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 12 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 6000 MHz 4000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 11.112% 11.112%
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LQG11A2N7S00T2 with alternatives

Compare NML04K2N7TR with alternatives