LQA20T150C vs ISR2030C feature comparison

LQA20T150C Power Integrations

Buy Now Datasheet

ISR2030C Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POWER INTEGRATIONS INC RECTRON LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations
Additional Feature FREE WHEELING DIODE, PD-CASE, SOFT FACTOR IS 0.59 HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V 0.65 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 350 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 41.7 W
Rep Pk Reverse Voltage-Max 150 V 30 V
Reverse Current-Max 500 µA 10 µA
Reverse Recovery Time-Max 0.0163 µs
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 7
Pbfree Code Yes
Part Package Code TO-220AB
Package Description PLASTIC, ITO-220, 3 PIN
Pin Count 3
Breakdown Voltage-Min 30 V
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard MIL-STD-202E
Reverse Test Voltage 30 V
Technology SCHOTTKY

Compare LQA20T150C with alternatives

Compare ISR2030C with alternatives