LQA12T300C vs SF163A feature comparison

LQA12T300C Power Integrations

Buy Now Datasheet

SF163A Uniohm Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer POWER INTEGRATIONS INC UNIOHM CORP
Part Package Code TO-220AB TO-220AB
Package Description R-PSFM-T3 PLASTIC, TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Power Integrations
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY
Application EFFICIENCY SUPER FAST RECOVERY
Case Connection CATHODE ANODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Moisture Sensitivity Level NOT APPLICABLE
Non-rep Pk Forward Current-Max 350 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 300 V 150 V
Reverse Recovery Time-Max 0.0115 µs 0.035 µs
Surface Mount NO NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Forward Voltage-Max (VF) 0.95 V
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA

Compare LQA12T300C with alternatives

Compare SF163A with alternatives