LQ28HC64H-70 vs X2864HE-70 feature comparison

LQ28HC64H-70 LSI Corporation

Buy Now Datasheet

X2864HE-70 Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC XICOR INC
Package Description QCCN, LCC32,.45X.55 QCCN, LCC32,.45X.55
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE;BULK ERASE 32 BYTE PAGE WRITE; OVER 10 YEARS DATA RETENTION
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00025 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS NMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO NO
Write Cycle Time-Max (tWC) 1 ms 5 ms
Base Number Matches 1 1
Data Retention Time-Min 10
Length 13.97 mm
Output Characteristics 3-STATE
Seated Height-Max 3.048 mm
Width 11.43 mm

Compare LQ28HC64H-70 with alternatives

Compare X2864HE-70 with alternatives