LQ28C65-200 vs AT28PC64-20LC feature comparison

LQ28C65-200 LSI Corporation

Buy Now Datasheet

AT28PC64-20LC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC ATMEL CORP
Package Description QCCN, LCC32,.45X.55 QCCN, LCC32,.45X.55
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
Additional Feature AUTOMATIC WRITE;PAGE WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Standby Current-Max 0.0002 A 0.0001 A
Supply Current-Max 0.05 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit NO YES
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFJ
Pin Count 32
Endurance 10000 Write/Erase Cycles
Length 13.97 mm
Output Characteristics 3-STATE
Seated Height-Max 2.54 mm
Width 11.43 mm
Write Cycle Time-Max (tWC) 2 ms

Compare LQ28C65-200 with alternatives

Compare AT28PC64-20LC with alternatives