LPY410ALTR vs L3G4200DTR feature comparison

LPY410ALTR STMicroelectronics

Buy Now Datasheet

L3G4200DTR STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LGA LGA
Package Description 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 LGA-16
Pin Count 28 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PBGA-B28 S-PBGA-B16
JESD-609 Code e4 e4
Length 5 mm 4 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFLGA
Package Equivalence Code LCC28,.16X.2,20 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.4 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic NICKEL GOLD
Terminal Form BUTT BUTT
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1

Compare LPY410ALTR with alternatives

Compare L3G4200DTR with alternatives