LPV358M vs LMC6022IMX feature comparison

LPV358M National Semiconductor Corporation

Buy Now Datasheet

LMC6022IMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description SOIC-8 SO-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Nom 71 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 11000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.902 mm 4.9 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Peak Reflow Temperature (Cel) 235 235
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 1.75 mm
Slew Rate-Nom 0.1 V/us 0.11 V/us
Supply Current-Max 0.024 mA 0.165 mA
Supply Voltage Limit-Max 5.5 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 152 350
Voltage Gain-Min 10000 50000
Wideband NO
Width 3.899 mm 3.9 mm
Base Number Matches 2 2
Common-mode Reject Ratio-Min 63 dB
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Slew Rate-Min 0.05 V/us

Compare LPV358M with alternatives

Compare LMC6022IMX with alternatives