LPV324PWRG4
vs
LP324PW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
GREEN, PLASTIC, TSSOP-14
Pin Count
14
14
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.05 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.01 µA
Common-mode Reject Ratio-Min
50 dB
80 dB
Common-mode Reject Ratio-Nom
70 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
4000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Slew Rate-Nom
0.1 V/us
0.05 V/us
Supply Current-Max
0.046 mA
0.25 mA
Supply Voltage Limit-Max
5.5 V
32 V
Supply Voltage-Nom (Vsup)
2.7 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
205
100
Wideband
NO
NO
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.002 µA
Voltage Gain-Min
50000
Compare LPV324PWRG4 with alternatives
Compare LP324PW with alternatives