LPV324MT/NOPB
vs
LMV324PWR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP-14
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
0.5 µA
Bias Current-Max (IIB) @25C
0.05 µA
0.25 µA
Common-mode Reject Ratio-Nom
71 dB
65 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
10000 µV
9000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
5 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Slew Rate-Nom
0.1 V/us
1 V/us
Supply Current-Max
0.046 mA
1.16 mA
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
152
1000
Voltage Gain-Min
10000
15000
Wideband
NO
NO
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Common-mode Reject Ratio-Min
50 dB
Compare LPV324MT/NOPB with alternatives
Compare LMV324PWR with alternatives