LPSA600L33R0JB vs LPS0600L33R0JB feature comparison

LPSA600L33R0JB Vishay Intertechnologies

Buy Now Datasheet

LPS0600L33R0JB Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Factory Lead Time 10 Weeks 10 Weeks
Additional Feature NON INDUCTIVE NON INDUCTIVE
Construction Rectangular Rectangular
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 25.8 mm 25.8 mm
Package Length 64.7 mm 64.7 mm
Package Style Chassis Mount Chassis Mount
Package Width 60 mm 60 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 600 W 600 W
Rated Temperature 85 °C 85 °C
Reference Standard AEC-Q200
Resistance 33 Ω 33 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape BINDING POST BINDING POST
Tolerance 5% 5%
Working Voltage 5000 V 5000 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.29.00.00
JESD-609 Code e3
Terminal Finish Tin (Sn)