LPS5030-682MPB vs LPS5030-682MRB feature comparison

LPS5030-682MPB Coilcraft Inc

Buy Now Datasheet

LPS5030-682MRB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1919 1919
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1919 1919
Construction Shielded Shielded
Core Material Ferrite Ferrite
DC Resistance 0.099 Ω 0.099 Ω
Inductance-Nom (L) 6.8 µH 6.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.9 mm 2.9 mm
Package Length 4.8 mm 4.8 mm
Package Style SMT SMT
Package Width 4.8 mm 4.8 mm
Packing Method TR TR
Rated Current-Max 1.6 A 1.6 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 56 MHz 56 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Samacsys Manufacturer COILCRAFT

Compare LPS5030-682MPB with alternatives

Compare LPS5030-682MRB with alternatives