LPS5015-103MRD vs LPS5015-103MQB feature comparison

LPS5015-103MRD Coilcraft Inc

Buy Now Datasheet

LPS5015-103MQB Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1919 1919
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1919 1919
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 0.3 Ω 0.3 Ω
Inductance-Nom (L) 10 µH 10 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.4 mm 1.4 mm
Package Length 4.8 mm 4.8 mm
Package Style SMT SMT
Package Width 4.8 mm 4.8 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 0.95 A 0.95 A
Self Resonance Frequency 44 MHz 44 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPS5015-103MRD with alternatives

Compare LPS5015-103MQB with alternatives