LPS4018-102NSC
vs
LPS4018-102NTC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
1515
|
1515
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
1515
|
1515
|
Construction |
Shielded
|
Shielded
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
0.04 Ω
|
0.04 Ω
|
Inductance-Nom (L) |
1 µH
|
1 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.83 mm
|
1.83 mm
|
Package Length |
4.03 mm
|
4.03 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.03 mm
|
4.03 mm
|
Packing Method |
TR, 7 Inch
|
TR, 7 Inch
|
Rated Current-Max |
4 A
|
4 A
|
Self Resonance Frequency |
180 MHz
|
180 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
30%
|
30%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPS4018-102NSC with alternatives
Compare LPS4018-102NTC with alternatives