LPS4012-225MSB vs LPS4012-225MSC feature comparison

LPS4012-225MSB Coilcraft Inc

Buy Now Datasheet

LPS4012-225MSC Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1515 1515
Construction Shielded Shielded
Core Material FERRITE FERRITE
DC Resistance 40 Ω 40 Ω
Inductance-Nom (L) 2200 µH 2200 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.23 mm 1.23 mm
Package Length 3.9 mm 3.9 mm
Package Style SMT SMT
Package Width 3.9 mm 3.9 mm
Packing Method TR TR, 7 Inch
Rated Current-Max 0.085 A 0.085 A
Self Resonance Frequency 1 MHz 1 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPS4012-225MSB with alternatives

Compare LPS4012-225MSC with alternatives