LPS3314-184MQC vs LPS3314-184MPC feature comparison

LPS3314-184MQC Coilcraft Inc

Buy Now Datasheet

LPS3314-184MPC Coilcraft Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1313 1313
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1313 1313
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 4.8 Ω 4.8 Ω
Inductance-Nom (L) 180 µH 180 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.3 mm 1.3 mm
Package Length 3.3 mm 3.3 mm
Package Style SMT SMT
Package Width 3.3 mm 3.3 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.25 A 0.25 A
Self Resonance Frequency 9 MHz 9 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare LPS3314-184MQC with alternatives

Compare LPS3314-184MPC with alternatives