LPS3008-683MSC
vs
LPS3008-683MTB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1212
1212
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1212
1212
Construction
Shielded
Shielded
Core Material
FERRITE
FERRITE
DC Resistance
4.75 Ω
4.75 Ω
Inductance-Nom (L)
68 µH
68 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.8 mm
0.8 mm
Package Length
3.08 mm
3.08 mm
Package Style
SMT
SMT
Package Width
3.08 mm
3.08 mm
Packing Method
TR, 7 Inch
TR
Rated Current-Max
0.2 A
0.2 A
Self Resonance Frequency
18 MHz
18 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn63Pb37)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare LPS3008-683MSC with alternatives
Compare LPS3008-683MTB with alternatives