LPS-RK-200SP-TP vs LPS-RK-200SP feature comparison

LPS-RK-200SP-TP Eaton Corporation

Buy Now Datasheet

LPS-RK-200SP Eaton Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2013-12-16
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 244.6 mm 244.5 mm
Body Length or Diameter 40.89 mm 42.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 300000 A 300000 A
Rated Current 200 A 200 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 3

Compare LPS-RK-200SP-TP with alternatives

Compare LPS-RK-200SP with alternatives