LPR222M200H8P3 vs SMH200LISN2200M35F feature comparison

LPR222M200H8P3 Aerovox Corporation

Buy Now Datasheet

SMH200LISN2200M35F Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AEROVOX CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 45 mΩ
Leakage Current 0.00265 mA 8.8 mA
Manufacturer Series LPR
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 7360 mA 4920 mA
Surface Mount NO NO
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 1
Diameter 35 mm
Length 50 mm
Package Style Radial
Tan Delta 0.15

Compare LPR222M200H8P3 with alternatives

Compare SMH200LISN2200M35F with alternatives