LPPB362NFSP-RC vs DPH-1-21-SG-.200/SMT/.220 feature comparison

LPPB362NFSP-RC Sullins Connector Solutions

Buy Now Datasheet

DPH-1-21-SG-.200/SMT/.220 Adam Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC ADAM TECHNOLOGIES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.12 inch 0.098 inch
Body Depth 0.177 inch 0.22 inch
Body Length 1.815 inch 2.1 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination Gold (Au) TIN/LEAD OVER COPPER
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.9116 mm
Plating Thickness FLASH inch FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Pitch 1.27 mm 5.08 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 72 21
Base Number Matches 1 1
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 1000VAC V
Durability 1000 Cycles
Insulation Resistance 5000000000 Ω
Insulator Color BLACK

Compare LPPB362NFSP-RC with alternatives

Compare DPH-1-21-SG-.200/SMT/.220 with alternatives