LPO6610-682MTB
vs
LPO6610-682MSC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
2622
2622
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2622
2622
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.32 Ω
0.32 Ω
Inductance-Nom (L)
6.8 µH
6.8 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1 mm
1 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
5.5 mm
5.5 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Rated Current-Max
0.85 A
0.85 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
66 MHz
66 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare LPO6610-682MTB with alternatives
Compare LPO6610-682MSC with alternatives