LPN-RK-5SP vs LPN-RK-5SP feature comparison

LPN-RK-5SP Cooper Industries

Buy Now Datasheet

LPN-RK-5SP Eaton Bussmann

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 100000 A RATED BREAKING CAPACITY AT 125 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 50.8 mm 50.8 mm
Body Length or Diameter 14.22 mm 14.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX BOX
Rated Breaking Capacity 300000 A 300000 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 1

Compare LPN-RK-5SP with alternatives

Compare LPN-RK-5SP with alternatives