LPN-RK-150SP-TP vs LPN-RK-150SP feature comparison

LPN-RK-150SP-TP Cooper Industries

Buy Now Datasheet

LPN-RK-150SP Cooper Industries

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER INDUSTRIES COOPER INDUSTRIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 181 mm 181 mm
Body Length or Diameter 42.2 mm 42.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 300000 A 300000 A
Rated Current 150 A 150 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 3
Packing Method BOX

Compare LPN-RK-150SP-TP with alternatives

Compare LPN-RK-150SP with alternatives