LPN-RK-110SP-TP vs LPN-RK-110SP feature comparison

LPN-RK-110SP-TP Eaton Corporation

Buy Now Datasheet

LPN-RK-110SP Cooper Industries

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer EATON CORP COOPER INDUSTRIES
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 250 VDC: 100000 A RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 181 mm 181.1 mm
Body Length or Diameter 42.2 mm 40.89 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 300000 A 300000 A
Rated Current 110 A 110 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 250 V 250 V
Reference Standard CE; CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 1 5
Pbfree Code No
Packing Method BOX