LPK382-NR
vs
LPK382-PE7500
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SIEMENS A G
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
|
Forward Voltage-Max |
3.8 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
TRANSPARENT
|
COLORLESS CLEAR
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Overall Height |
3.5 mm
|
3.2 mm
|
Peak Wavelength |
557 nm
|
557 nm
|
Reverse Voltage-Max |
5 V
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
1
|
Color |
|
PURE GREEN
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.075 A
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Optoelectronic Device Type |
|
SINGLE COLOR LED
|
Packing Method |
|
TR
|
Shape |
|
CYLINDRICAL
|
Size |
|
3 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare LPK382-PE7500 with alternatives