LPK382-NR
vs
LPK382-Q
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
PURE GREEN
|
PURE GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.075 A
|
0.075 A
|
Forward Voltage-Max |
3.8 V
|
3.8 V
|
Lens Type |
COLORLESS CLEAR NONDIFFUSED
|
COLORLESS CLEAR NONDIFFUSED
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.2 mm
|
3.2 mm
|
Packing Method |
TR
|
TR
|
Peak Wavelength |
557 nm
|
557 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
ROUND
|
Size |
2.95 mm
|
2.95 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPK382-NR with alternatives
Compare LPK382-Q with alternatives