LPJ-1-1/4SP vs LPJ-1-1/4SP feature comparison

LPJ-1-1/4SP Eaton Bussmann

Buy Now Datasheet

LPJ-1-1/4SP Cooper Industries

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 300 VDC: 100000 A RATED BREAKING CAPACITY AT 300 VDC: 100000 A
Blow Characteristic TIME DELAY TIME DELAY
Body Height 57.15 mm 57.2 mm
Body Length or Diameter 20.57 mm 20.6 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Rated Breaking Capacity 300000 A 300000 A
Rated Current 1.25 A 1.25 A
Rated Voltage(AC) 600 V 600 V
Rated Voltage(DC) 300 V 300 V
Reference Standard CSA; UL CE; CSA; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 2
Pbfree Code No