LPI5406R223723
vs
LPI5406R2K63722
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Length |
0.209 inch
|
0.209 inch
|
Actuator Travel |
2.0066 mm
|
2.0066 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
48.006 mm
|
48.006 mm
|
Body Height |
21.0058 mm
|
21.0058 mm
|
Body Length or Diameter |
48.006 mm
|
48.006 mm
|
Center Contact Material |
SILVER
|
SILVER
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@12VDC
|
5A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VRMS V
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
GOLD
|
GOLD
|
Illumination |
LED
|
LED
|
Insulation Resistance |
10000000 Ω
|
10000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPI5406R223723 with alternatives
Compare LPI5406R2K63722 with alternatives