LPI3424R1K25714 vs LPI3424W123715 feature comparison

LPI3424R1K25714 APEM Inc

Buy Now Datasheet

LPI3424W123715 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer Apem
Actuator Color WHITE WHITE
Actuator Length 0.256 inch 0.256 inch
Actuator Travel 2.0066 mm 2.0066 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature LED COLOUR- RED LED COLOUR- WHITE
Body Height 18.8976 mm 18.8976 mm
Body Length or Diameter 43.9928 mm 39.878 mm
Center Contact Material SILVER SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@24VDC 0.05A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VRMS V 500VRMS V
End Contact Material SILVER SILVER
Illumination LED LED
Insulation Resistance 10000000 Ω 10000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare LPI3424R1K25714 with alternatives

Compare LPI3424W123715 with alternatives