LPI3412R1K44719
vs
LPI3412R174719
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
WHITE
|
WHITE
|
Actuator Length |
0.256 inch
|
0.256 inch
|
Actuator Travel |
2.0066 mm
|
2.0066 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
LED COLOUR- RED
|
LED COLOUR- RED
|
Body Height |
18.8976 mm
|
18.8976 mm
|
Body Length or Diameter |
43.9928 mm
|
39.878 mm
|
Center Contact Material |
SILVER
|
SILVER
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
0.05A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VRMS V
|
500VRMS V
|
End Contact Material |
SILVER
|
SILVER
|
Illumination |
LED
|
LED
|
Insulation Resistance |
10000000 Ω
|
10000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Termination Type |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LPI3412R1K44719 with alternatives
Compare LPI3412R174719 with alternatives