LPI3406B133714
vs
LPI3406B144717
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
WHITE
WHITE
Actuator Length
0.256 inch
0.256 inch
Actuator Travel
2.0066 mm
2.0066 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Height
18.8976 mm
18.8976 mm
Body Length or Diameter
39.878 mm
39.878 mm
Center Contact Material
SILVER
SILVER
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@24VDC
0.05A@24VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Dielectric Withstand Volts
500VRMS V
500VRMS V
End Contact Material
SILVER
SILVER
Illumination
LED
LED
Insulation Resistance
10000000 Ω
10000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-20 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Termination Type
SCREW
SCREW
Base Number Matches
1
1
Compare LPI3406B133714 with alternatives
Compare LPI3406B144717 with alternatives