LPI3112A272707 vs LPI3112A2757 feature comparison

LPI3112A272707 APEM Inc

Buy Now Datasheet

LPI3112A2757 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color WHITE WHITE
Actuator Length 0.209 inch 0.209 inch
Actuator Travel 2.0066 mm 2.0066 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature LED COLOUR- AMBER LED COLOUR- AMBER
Body Breadth 48.006 mm 48.006 mm
Body Height 21.0058 mm 21.0058 mm
Body Length or Diameter 48.006 mm 48.006 mm
Center Contact Material SILVER SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@24VDC 0.05A@24VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 500VRMS V 500VRMS V
End Contact Material SILVER SILVER
Illumination LED LED
Insulation Resistance 10000000 Ω 10000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -20 °C -20 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Termination Type SCREW SCREW
Base Number Matches 1 1

Compare LPI3112A272707 with alternatives

Compare LPI3112A2757 with alternatives