LPD6235-474MEC vs LPD6235-474MQC feature comparison

LPD6235-474MEC Coilcraft Inc

Buy Now Datasheet

LPD6235-474MQC Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 2424 2424
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2424 2424
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 3.5 Ω 3.5 Ω
Inductance-Nom (L) 470 µH 470 µH
Inductor Application DC-DC CONVERTER DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.5 mm
Package Length 6 mm 6 mm
Package Style SMT SMT
Package Width 6 mm 6 mm
Packing Method TR, Embossed Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Rated Current-Max 0.35 A 0.25 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 3 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Special Feature PARALLEL CONNECTED
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement QUAD QUAD
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20%
Base Number Matches 1 1
JESD-609 Code e1

Compare LPD6235-474MEC with alternatives

Compare LPD6235-474MQC with alternatives