LPD5010-681MEB
vs
LPD5010-681MEC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1919
1919
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1919
1919
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.07 Ω
0.07 Ω
Inductance-Nom (L)
0.68 µH
0.68 µH
Inductor Application
HIGH CURRENT INDUCTOR
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.9 mm
0.9 mm
Package Length
4.8 mm
4.8 mm
Package Style
SMT
SMT
Package Width
4.8 mm
4.8 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Rated Current-Max
2.76 A
2.76 A
Self Resonance Frequency
191 MHz
191 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Special Feature
PARALLEL CONNECTED
PARALLEL CONNECTED
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement
DUAL IN-LINE
DUAL IN-LINE
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
JESD-609 Code
e4
Compare LPD5010-681MEB with alternatives
Compare LPD5010-681MEC with alternatives