LPD301-024-28-VM-050 vs LPD301-300-12-VM-100 feature comparison

LPD301-024-28-VM-050 Natel Engineering Company

Buy Now Datasheet

LPD301-300-12-VM-100 Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 400 V
Input Voltage-Min 18 V 200 V
Input Voltage-Nom 24 V 300 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 30.8 V 13.2 V
Output Voltage-Min 18.2 V 7.8 V
Output Voltage-Nom 28 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare LPD301-024-28-VM-050 with alternatives

Compare LPD301-300-12-VM-100 with alternatives