LPD301-024-12-PC-100
vs
LPD301-150-05-VC-075
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWERCUBE
POWERCUBE
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
200 V
Input Voltage-Min
18 V
100 V
Input Voltage-Nom
24 V
150 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Voltage-Max
13.2 V
5.5 V
Output Voltage-Min
7.8 V
3.25 V
Output Voltage-Nom
12 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
100 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Compare LPD301-024-12-PC-100 with alternatives
Compare LPD301-150-05-VC-075 with alternatives