LPD150-048-05-PI-075 vs JAW075A feature comparison

LPD150-048-05-PI-075 Natel Engineering Company

Buy Now Datasheet

JAW075A LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE AGERE SYSTEMS INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +100C
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 76 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-P9
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 3.25 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 75 W
Trim/Adjustable Output YES
Base Number Matches 1 3
HTS Code 8542.39.00.01

Compare LPD150-048-05-PI-075 with alternatives