LPD150-024-48-PM-100 vs VWS100Y48-3V feature comparison

LPD150-024-48-PM-100 Natel Engineering Company

Buy Now Datasheet

VWS100Y48-3V Bel Power Solutions

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer POWERCUBE POWER-ONE INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 31.2 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
JESD-609 Code e0
Load Regulation-Max 0.5%
Terminal Finish TIN LEAD

Compare LPD150-024-48-PM-100 with alternatives

Compare VWS100Y48-3V with alternatives