LPD150-024-12-VC-050 vs MT050-024-12C-POP feature comparison

LPD150-024-12-VC-050 Natel Engineering Company

Buy Now Datasheet

MT050-024-12C-POP Natel Engineering Company

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWERCUBE POWERCUBE
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-MDMA-P12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 12
Operating Temperature-Max 100 °C 90 °C
Operating Temperature-Min -20 °C -20 °C
Output Voltage-Max 13.2 V 12.06 V
Output Voltage-Min 7.8 V 11.94 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 50 W
Trim/Adjustable Output YES NO
Base Number Matches 1 1

Compare LPD150-024-12-VC-050 with alternatives

Compare MT050-024-12C-POP with alternatives