LPD150-024-12-VC-050
vs
VI-LCW1-MY-CC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWERCUBE
VICOR CORP
Package Description
,
PACKAGE-10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-XXMA-X10
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-20 °C
-55 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
7.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max
0.2%
Load Regulation-Max
0.5%
Protections
OUTPUT OVER VOLTAGE
Compare LPD150-024-12-VC-050 with alternatives
Compare VI-LCW1-MY-CC with alternatives