LPD150-024-12-PC-050
vs
PQA50-D24-S12-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWERCUBE
CUI INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-MDMA-P6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
6
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
7.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
50 W
50 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
CUI Inc.
Approvals
CIS, EN, UL
Efficiency (Main Output)
93%
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Output Current-Max
4.167 A
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT OVERTEMPERATUR
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
12.1 mm
Warm-up Time
0.01 s
Width
25.4 mm
Compare LPD150-024-12-PC-050 with alternatives
Compare PQA50-D24-S12-D with alternatives