LPC1788FET208 vs 935291861551 feature comparison

LPC1788FET208 NXP Semiconductors

Buy Now Datasheet

935291861551 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code BGA
Package Description TFBGA, BGA208,17X17,32 LFQFP,
Pin Count 208
Manufacturer Package Code SOT-950-1
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Clock Frequency-Max 25 MHz 25 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PBGA-B208 S-PQFP-G208
JESD-609 Code e1 e3
Length 15 mm 28 mm
Moisture Sensitivity Level 2 2
Number of I/O Lines 165 165
Number of Terminals 208 208
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFQFP
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
RAM (bytes) 98304
ROM (words) 524288
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.6 mm
Speed 120 MHz 120 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.4 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 15 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare LPC1788FET208 with alternatives

Compare 935291861551 with alternatives