LPC1788FBD208/CP3E vs LPC1788FET208 feature comparison

LPC1788FBD208/CP3E NXP Semiconductors

Buy Now Datasheet

LPC1788FET208 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description LFQFP, TFBGA, BGA208,17X17,32
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 26 26
Bit Size 32 32
Clock Frequency-Max 25 MHz 25 MHz
DMA Channels YES YES
External Data Bus Width 32 32
Length 28 mm 15 mm
Number of I/O Lines 165 165
Number of Terminals 208 208
PWM Channels YES YES
Package Code LFQFP TFBGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Speed 120 MHz 120 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.4 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 28 mm 15 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code BGA
Pin Count 208
Manufacturer Package Code SOT-950-1
ECCN Code 3A991.A.2
DAC Channels YES
JESD-30 Code S-PBGA-B208
JESD-609 Code e1
Moisture Sensitivity Level 2
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code BGA208,17X17,32
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 98304
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Supply Current-Max 100 mA
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 30

Compare LPC1788FBD208/CP3E with alternatives

Compare LPC1788FET208 with alternatives