LP9-31211C22 vs LP9-32212F12 feature comparison

LP9-31211C22 OTTO Engineering Inc

Buy Now Datasheet

LP9-32212F12 OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer OTTO
Actuator Angle
Actuator Color BLACK BLACK
Actuator Length 0.27 inch 0.27 inch
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.032 mm 2.032 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Height 8.636 mm 8.636 mm
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Rating R Load 3A@115VAC 3A@115VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Timing SNAP ACTION SNAP ACTION
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Illumination LED LED
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Terminal Finish Gold (Au) Gold (Au)
Terminal Material SILVER SILVER
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare LP9-31211C22 with alternatives

Compare LP9-32212F12 with alternatives