LP9-31112D22
vs
LP9-12122A21
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OTTO ENGINEERING INC
OTTO ENGINEERING INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Color
BLACK
RED
Actuator Length
0.27 inch
0.27 inch
Actuator Material
THERMOPLASTIC
THERMOPLASTIC
Actuator Travel
2.032 mm
2.032 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Height
8.636 mm
8.636 mm
Bushing Type
15/32-32
15/32-32
Contact (AC) Max Rating R Load
3A@115VAC
3A@115VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Timing
SNAP ACTION
SNAP ACTION
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1050VRMS V
1050VRMS V
Illumination
LED
LED
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Surface Mount
NO
NO
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Material
SILVER
SILVER
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare LP9-31112D22 with alternatives
Compare LP9-12122A21 with alternatives